
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Equipped with gold-plated copper contacts and a green LED illumination. Panel-mounted with quick connect/solder lug termination, boasting IP65, water-resistant, and dust-tight ratings. Electrical and mechanical life rated at 100,000 cycles, with an operational temperature range of -25°C to 50°C.
NKK Switches LB25WGG01-5F24-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 25mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WGG01-5F24-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
