DPDT momentary pushbutton switch featuring a round button actuator. Rated for 3A at 250VAC and 30VDC, with gold-plated contacts and an electrical life of 100,000 cycles. Panel mountable with vertical orientation, offering both quick connect and solder lug termination options. Features LED illumination with a clear lens and is IP65 rated for water and dust resistance.
NKK Switches LB25WGW01-12-EJ technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25WGW01-12-EJ to view detailed technical specifications.
No datasheet is available for this part.