This illuminated DPDT switch features a gold contact plating, a current rating of 3A, and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is rated for IP65 and has a termination of solder. It is available in a vertical orientation with a clear illumination color and is part of the LB series.
NKK Switches LB25WGW01-12-EJ-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WGW01-12-EJ-RO to view detailed technical specifications.
No datasheet is available for this part.