
This is a 5A DPDT pushbutton switch with gold contact plating, rated for 250V AC and meeting IP65 and UL94 V-0 flammability standards. It is not RoHS compliant. The switch has a solder termination and is part of the LB series.
NKK Switches LB25WGW01-5C-JB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WGW01-5C-JB to view detailed technical specifications.
No datasheet is available for this part.
