
This is a DPDT pushbutton switch with a clear LED illumination and a current rating of 3A. It has a voltage rating of 250V AC and is terminated with solder. The switch is rated for IP65 and has a flammability rating of UL94 V-0. It is not RoHS compliant.
NKK Switches LB25WGW01-GJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WGW01-GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.