
This 28V DPDT pushbutton switch features gold contact plating and LED illumination. It has a flammability rating of UL94 V-0 and is rated for IP65. The switch is RoHS non-compliant and has a termination type of solder.
NKK Switches LB25WKG01-5C-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WKG01-5C-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.