DPDT momentary pushbutton switch featuring a round button actuator and panel mount termination. Offers a 3A current rating at 250VAC (125V AC rated) and 30VDC, with a silver contact material and plating. This illuminated switch utilizes LED/lamp illumination with a clear color and boasts an electrical life of 100,000 cycles and mechanical life of 1,000,000 cycles. Rated IP65 for water and dust resistance, it operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
NKK Switches LB25WKW01-12-EJ technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25WKW01-12-EJ to view detailed technical specifications.
No datasheet is available for this part.