
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Rated for 3A at 250VAC and 30VDC, with silver contacts and gold/silver plating. Offers a panel mount design with quick connect/solder lug termination and a round button actuator. IP65 rated for water and dust resistance, with a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. Operates within a temperature range of -25°C to 50°C and is RoHS compliant.
NKK Switches LB25WKW01-6B-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25WKW01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
