
DPDT momentary pushbutton switch with a clear LED illumination. Features a round button actuator, 3A contact current rating, and gold contact plating. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Rated for 250VAC and 30VDC, with IP65, water-resistant, and dust-tight sealing. Panel mountable with quick connect/solder lug termination.
NKK Switches LB25WKW01-CJ technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25WKW01-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
