This DPDT pushbutton switch features a round button actuator and a maximum current rating of 3 amps at 250VAC or 30VDC. It has a termination style of quick connect/solder lug and is designed for panel mount applications. The switch has a maximum operating temperature range of -25 to 70 degrees Celsius and an electrical life of 100,000 cycles. It is suitable for use in a variety of applications, including those requiring a DPDT configuration and alternate contact functionality.
NKK Switches LB26CGW01-E technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB26CGW01-E to view detailed technical specifications.
No datasheet is available for this part.