
Illuminated pushbutton switch featuring a round, black actuator and DPDT switch function. Offers a 3A contact current rating with gold plating and a 125V AC / 30V DC voltage rating. Includes red LED illumination with a red and clear lens, and a vertical orientation for panel snap-in mounting. Rated for 100,000 electrical cycles and 200,000 mechanical cycles, with a UL94 V-0 flammability rating.
NKK Switches LB26CKW01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 21.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Lens Color | Red, Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26CKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
