
The LB26CKW01-5C05-JC is a round button switch with a silver contact plating, rated for 3A and 30V DC. It features a red LED illumination and a snap-in panel mount configuration. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The operating temperature range is between -25°C and 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB26CKW01-5C05-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26CKW01-5C05-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
