
This is a round actuator type pushbutton switch with a silver contact plating, rated for 3A current and 125V AC voltage. It features a mechanical life of 200000 cycles and an electrical life of 100000 cycles. The switch is illuminated and has a flammability rating of UL94 V-0. It is designed for panel mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C.
NKK Switches LB26CKW01-A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26CKW01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
