This DPDT switch features a rectangular button actuator and is rated for 250VAC at 3A. It has a maximum DC voltage rating of 30V and an electrical life of 100,000 operations. The switch is designed for panel mount applications and can be terminated with a quick connect or solder lug. It has a straight body orientation and a rectangular panel cutout dimension of 22.4 x 16.2mm.
NKK Switches LB26RGW01-A technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB26RGW01-A to view detailed technical specifications.
No datasheet is available for this part.