This DPDT switch features a rectangular button actuator and a panel mount termination style. It has a maximum current rating of 3 amps at 250VAC or 30VDC and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 70°C and has a panel cutout dimension of 22.4 x 16.2 mm.
NKK Switches LB26RGW01-E technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 22.4 X 16.2(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB26RGW01-E to view detailed technical specifications.
No datasheet is available for this part.