This DPDT illuminated pushbutton switch features a contact current rating of 3A and a voltage rating of 250V AC. It has a silver plating and is lead free. The switch is oriented vertically and has a termination of solder. It meets the UL94 V-0 flammability rating.
NKK Switches LB26RKW01-05-CJ-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-05-CJ-RO to view detailed technical specifications.
No datasheet is available for this part.