This 3A DPDT illuminated pushbutton switch features silver plating and a voltage rating of 250V AC. It meets the flammability rating of UL94 V-0 and is lead-free. The switch has a vertical orientation and a solder termination.
NKK Switches LB26RKW01-12-BJ-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-12-BJ-RO to view detailed technical specifications.
No datasheet is available for this part.