
This 3A DPDT snap-in pushbutton switch features a clear LED illumination and is rated for 250V AC. It has a gold-plated contact and meets the UL94 V-0 flammability rating. The switch is RoHS compliant and suitable for solder termination. Operating temperature range is not specified.
NKK Switches LB26RKW01-12-GJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-12-GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
