
Illuminated pushbutton switch featuring a DPDT alternate action, rated for 3A at 125VAC and 30VDC with gold-plated contacts. Offers a 200,000 cycle mechanical life and 100,000 cycle electrical life. Panel-mount design with snap-in capability and vertical orientation, utilizing quick connect and solder lug terminations. Includes orange LED illumination and meets UL94 V-0 flammability rating.
NKK Switches LB26RKW01-5D-JD technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 22mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
