
DPDT illuminated pushbutton switch featuring a rectangular button and blue LED illumination. Rated for 3A at 250VAC and 30VDC, with silver contacts and gold plating for enhanced conductivity. Offers both quick connect and solder lug termination options for panel mounting. Provides a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
NKK Switches LB26RKW01-6G-JB technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-6G-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
