
This 3A DPDT on-on switch features a silver plated contact and a maximum operating temperature of 70°C. It has a voltage rating of 125V AC and a DC rated voltage of 30V. The switch is designed for panel mount applications and has a mechanical life of 200,000 cycles. It also meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
NKK Switches LB26RKW01-A technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
