This 28V DC rated DPDT snap-in switch features gold contact plating and a flammability rating of UL94 V-0. It is designed for lead-free applications and has a clear LED illumination type. The switch is mounted via solder termination and has a vertical orientation. It is rated for 28V AC and has a throw configuration of DPDT.
NKK Switches LB26SKG01-05-EJ-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26SKG01-05-EJ-RO to view detailed technical specifications.
No datasheet is available for this part.