
This 28V DPDT snap-in switch features gold contact plating and meets the UL94 V-0 flammability rating. It is designed for snap-in mounting and is compliant with RoHS regulations. The switch is part of the LB series and has a DC rated voltage of 28V.
NKK Switches LB26SKG01-FJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26SKG01-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.