DPDT illuminated pushbutton switch featuring a square button actuator. Offers a 3A contact current rating at 250VAC (125V AC rated) and 30VDC, with silver contacts and gold/silver plating. This panel-mount switch provides alternate ON-ON function with quick connect/solder lug termination and a mechanical life of 200,000 cycles. It operates within a temperature range of -25°C to 50°C and boasts a UL94 V-0 flammability rating.
NKK Switches LB26SKW01-12-GJ technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 17.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26SKW01-12-GJ to view detailed technical specifications.
No datasheet is available for this part.
