DPDT pushbutton switch featuring a square, illuminated button actuator. Rated for 3A at 250VAC and 30VDC, with silver contacts and plating for reliable performance. Offers both quick connect and solder lug termination options for panel mounting. Designed for alternate action with a mechanical life of 200,000 cycles and electrical life of 100,000 cycles. UL94 V-0 flammability rating and LED illumination ensure safety and visibility.
NKK Switches LB26SKW01-12-JE technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 17.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26SKW01-12-JE to view detailed technical specifications.
No datasheet is available for this part.