The LB26SKW01-5F-JF-RO is a 3A DPDT snap-in switch with silver contact plating and a voltage rating of 250V AC. It is lead free and meets the flammability rating of UL94 V-0. The switch is designed for snap-in mounting and has a vertical orientation. It is available in a package quantity of 50.
NKK Switches LB26SKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26SKW01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.