
This 28V DPDT illuminated pushbutton switch features gold contact plating and a UL94 V-0 flammability rating. It is rated for use in IP65 environments and has a DC rated voltage of 28V. The switch is terminated with solder and has a DPDT throw configuration.
NKK Switches LB26WGG01-5C-JC technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WGG01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
