
This DPDT pushbutton switch features a gold contact plating, a flammability rating of UL94 V-0, and an illumination color of white. It is rated for use in environments with an IP65 rating and is terminated with solder. The switch is designed for use with a DC rated voltage of 28V and an AC voltage rating of 28V.
NKK Switches LB26WGG01-6B-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WGG01-6B-JB to view detailed technical specifications.
No datasheet is available for this part.
