
This 28V DPDT pushbutton switch features gold contact plating and an IP65 rating for dust and water resistance. It is part of the LB series and has a termination of solder. The switch is rated for a DC voltage of 28V and has a flammability rating of UL94 V-0.
NKK Switches LB26WGG01-6G-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WGG01-6G-JB to view detailed technical specifications.
No datasheet is available for this part.
