
This 28V DC rated pushbutton switch features a DPDT throw configuration and is rated for IP65. The switch has a gold contact plating and a UL94 V-0 flammability rating. It is not RoHS compliant and has a solder termination. The switch is suitable for use in environments with limited exposure to water and dust.
NKK Switches LB26WGG01-CJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WGG01-CJ to view detailed technical specifications.
No datasheet is available for this part.
