
This DPDT pushbutton switch features a gold-plated contact and a current rating of 3A. It is rated for 250V AC and has a flammability rating of UL94 V-0. The switch is illuminated with a green LED and has an IP65 rating for dust and water resistance. It is not RoHS compliant and is part of the LB series.
NKK Switches LB26WGW01-5F-JF technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WGW01-5F-JF to view detailed technical specifications.
No datasheet is available for this part.
