
The LB26WKG01 is a 28V DPDT on-on panel mount switch from NKK Switches. It features gold contact plating and a mechanical life of 200,000 cycles. The switch is rated for 100,000 electrical cycles and has a maximum operating temperature of 70°C. It is also water resistant and dust tight, meeting IP65 standards. The switch is available in bulk packaging and is not RoHS compliant.
NKK Switches LB26WKG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WKG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
