The LB26WKG01-5C12-JC-RO is a 28V DC rated DPDT pushbutton switch with LED illumination and an IP65 flammability rating. It features a gold contact plating and lead-free construction. The switch is rated for use in environments with a maximum AC voltage of 28V and is suitable for applications requiring a high level of environmental protection.
NKK Switches LB26WKG01-5C12-JC-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26WKG01-5C12-JC-RO to view detailed technical specifications.
No datasheet is available for this part.