
The LB26WKG01-5F-JF is a 28V rated, round, illuminated on-on panel mount switch from NKK Switches. It features a gold contact plating and a mechanical life of 200,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for 100,000 electrical cycles and is available in a bulk packaging option. The switch is water resistant and dust tight, meeting IP65 ratings.
NKK Switches LB26WKG01-5F-JF technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WKG01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
