
This DPDT pushbutton switch from NKK Switches features a gold-plated contact and a termination style of solder. It has a voltage rating of 28V AC and 28V DC, and meets the IP65 rating for environmental sealing. The switch also complies with the UL94 V-0 flammability standard.
NKK Switches LB26WKG01-CJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WKG01-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
