
This round button switch features a neon illumination type and is rated for 30V DC and 125V AC. It has an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. The switch is rated for operation between -25°C and 50°C and is compliant with IP65, making it water resistant and dust tight. It is available in a panel mount configuration and is rated for 125V AC.
NKK Switches LB26WKW01-01-JE technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | Neon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26WKW01-01-JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
