
NKK Switches LP0115CCKW01B technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Copper, Tin |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LP01 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LP0115CCKW01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
