This DPDT pushbutton switch features a round button actuator and a quick connect/solder lug termination style. It has a maximum current rating of 3 amps at 250VAC or 30VDC and is designed for panel mount applications. The switch has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 50 degrees Celsius. It is suitable for use in a variety of applications, including those requiring illumination, which is provided by a green LED.
NKK Switches LP0125CMKW015FA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 17.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LP0125CMKW015FA to view detailed technical specifications.
No datasheet is available for this part.