The LW3021A-RO is a 20A SPST rocker switch with a lead free termination and a maximum operating temperature range of -10°C to 50°C. It features a tin contact plating and a solder termination. The switch is available in a package quantity of 25 and is part of the LW series, which is known for high capacity. The switch is illuminated with a red and clear LED and has a vertical orientation.
NKK Switches LW3021A-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Tin |
| Current Rating | 20A |
| Illumination Color | Red, Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | LW - High Capcity |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3021A-RO to view detailed technical specifications.
No datasheet is available for this part.