The LW3122/CUL is a 10A DPDT on-on rocker switch with a voltage rating of 125V AC. It features a panel mount design with snap-in installation and a solder termination. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -20°C to 50°C.
NKK Switches LW3122/CUL technical specifications.
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3122/CUL to view detailed technical specifications.
No datasheet is available for this part.