
The LW3122-E4CF-G is a DPDT on-on rocker switch with a silver contact plating, rated for 10000 electrical cycles and 30000 mechanical cycles. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The switch is designed for snap-in panel mount and is available in bulk packaging. It is part of the LW series and is suitable for applications with a DC rated voltage of 30V and an AC voltage rating of 125V.
NKK Switches LW3122-E4CF-G technical specifications.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3122-E4CF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.