NKK Switches LW3122-L3FC-A technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER LUG |
| Insulator Material | PHENOLIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches LW3122-L3FC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.