NKK Switches LW3122/U technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | LW - Without Bezel (Solder Lug) |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3122/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.