The LW3123-E4EB-E is a DPDT rocker switch with a max current rating of 10A at 125VAC and a max AC voltage rating of 250V. It also has a max DC voltage rating of 30V and a high electrical life of 10,000 cycles, as well as a mechanical life of 30,000 cycles. This switch features a rockers actuator style and a solder lug termination style, making it suitable for panel mounting.
NKK Switches LW3123-E4EB-E technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LW3123-E4EB-E to view detailed technical specifications.
No datasheet is available for this part.