The LW3123-F2CG-H is a DPDT on-off-on snap-in panel mount switch with a silver contact plating, rated for 10000 electrical cycles and 30000 mechanical cycles. It operates within a temperature range of -20°C to 50°C and is rated for 125V AC and 30V DC. The switch is available in bulk packaging and features a solder termination.
NKK Switches LW3123-F2CG-H technical specifications.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3123-F2CG-H to view detailed technical specifications.
No datasheet is available for this part.