This DPDT switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a minimum operating temperature of -20°C and a mechanical life of 30,000 cycles. The switch is rated for 125V AC and 30V DC and is compliant with RoHS regulations. It is available in a panel mount configuration with a snap-in design and a termination of solder. The switch has a throw configuration of DPDT and a switch function of on-off-on.
NKK Switches LW3123-F4BB-A technical specifications.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3123-F4BB-A to view detailed technical specifications.
No datasheet is available for this part.