This is a 10A rated rocker switch with a DC voltage rating of 30V and an AC voltage rating of 250V. It features silver contacts and is illuminated. The switch is part of the LW series with a bezel and solder lug termination. It has a vertical orientation and a maximum operating temperature of 50°C, with a minimum operating temperature of -20°C.
NKK Switches LW3123-F4FF-A-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3123-F4FF-A-RO to view detailed technical specifications.
No datasheet is available for this part.