This DPDT rocker switch features a 10A 125VAC maximum current rating and 30VDC maximum DC voltage rating. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is panel mount with a solder lug termination style and can operate between -20°C and 50°C.
NKK Switches LW3123-L4CF-E technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LW3123-L4CF-E to view detailed technical specifications.
No datasheet is available for this part.