This 10A DPDT rocker switch has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It features a panel mount design and a snap-in mounting style. The switch is rated for 30V DC and 125V AC and has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles.
NKK Switches LW3128-E100 technical specifications.
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3128-E100 to view detailed technical specifications.
No datasheet is available for this part.