The LW3128-E2FD-RO is a 10A DPDT rocker switch with a 30V DC rated voltage and 250V AC voltage rating. It features a vertical orientation and is part of the LW series with a bezel and solder lug. The switch is lead-free and has an illuminated actuator type. It is designed for use in electromechanical applications.
NKK Switches LW3128-E2FD-RO technical specifications.
| Actuator Type | Rocker |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LW - With Bezel (Solder Lug) |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3128-E2FD-RO to view detailed technical specifications.
No datasheet is available for this part.